
Advanced TCA backplane connector, male, straight orientation, featuring 60 signal positions and 30 ground positions with a 2.5mm pitch. Constructed with bronze contacts and gold plating (0.76um), it offers a 7A current rating and a 250V voltage rating. This shielded, press-fit connector has a UL94 V-0 flammability rating and operates within a temperature range of -65°C to 105°C. Designed for vertical PCB mounting, it is RoHS compliant and packaged in tubes.
TE Connectivity 6469083-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 18.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
