
60-position, 2.5mm pitch wire-to-board connector with a vertical, through-hole mounting orientation. Features bronze contacts with 0.76um gold plating, a 700mA current rating, and a 250V voltage rating. This shielded, UL94 V-0 flammability rated connector operates between -65°C and 105°C, with a grey housing and 6 columns and 6 rows. RoHS compliant.
TE Connectivity 6469083-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.