
Shielded, straight male header assembly with 60 contacts and 6 rows on a 2.5mm pitch, featuring 30 pairs and 10 columns. Constructed with bronze contacts plated in 0.76um gold, this component offers a 250V voltage rating and operates between -65°C and 105°C. The grey, UL94 V-0 flammability rated housing mounts vertically via through-hole termination. This RoHS compliant assembly is designed for board-to-board applications.
TE Connectivity 6469085-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469085-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
