80-position, 10-column, 8-row wire-to-board connector with a 2.5mm pitch. Features bronze contacts with 0.76um gold plating, a 700mA current rating, and a 250V voltage rating. Straight, vertical PCB mounting orientation with press-fit termination. Operates from -65°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance. Shielded design.
Sign in to ask questions about the TE Connectivity 6469105-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469105-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 24.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469105-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.