
Right-angle, shielded board-to-board header with 60 positions and 6 rows, featuring a 2.5mm pitch and 1.5mm row spacing. This component offers copper contacts with 0.76um gold plating, a 700mA max current rating, and a 250V operating voltage. Designed for signal applications, it mounts via through-hole termination and operates across a temperature range of -65°C to 105°C. The grey housing has a UL94 V-0 flammability rating.
TE Connectivity 6469183-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 30.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
