Shielded, right-angle backplane connector featuring 120 signal and 60 ground positions on a 2.5mm pitch. This press-fit, through-hole mounted component utilizes bronze contacts with 0.76um gold plating, offering a 700mA current rating and 250V voltage rating. Constructed with a grey, UL94 V-0 rated housing, it operates within a -65°C to 105°C temperature range.
Sign in to ask questions about the TE Connectivity 6469294-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469294-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.45mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 15 |
| Number of Contacts | 120 |
| Number of Pairs | 60 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469294-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
