
120-position, 2.5mm pitch backplane connector with straight, through-hole mounting and a shielded design. Features bronze contacts with 0.76um gold plating, rated for 250V operating voltage and 700mA current. Operates across a -65°C to 105°C temperature range, with a UL94 V-0 flammability rating. Housed in grey, this connector is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6469296-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469296-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.45mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Contacts | 120 |
| Number of Pairs | 60 |
| Number of Positions | 120 |
| Number of Rows | 12 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469296-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
