
40-position, 4-row, right-angle backplane connector with a 2.5mm pitch. Features bronze contacts with 0.76um gold plating, a UL94 V-0 flammability rating, and a grey housing. Designed for through-hole, edge, and board mounting with a maximum operating temperature of 105°C. This shielded connector offers a 250V voltage rating and is RoHS compliant.
TE Connectivity 6469354-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.55mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
