
Shielded, right-angle backplane connector featuring 96 signal and 48 ground positions on a 2.5mm pitch. This press-fit, through-hole mounted connector offers a robust solution with bronze contacts plated in gold (0.76um). Operating across a temperature range of -65°C to 105°C, it boasts a 250V voltage rating and UL94 V-0 flammability. The grey housing is designed for board-to-board and mezzanine applications.
TE Connectivity 6469375-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 29.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 12 |
| Number of Contacts | 96 |
| Number of Pairs | 48 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
