
11-position, right-angle backplane connector with a 3mm pitch. Features a male contact gender and a press-fit termination method. Designed for board-to-board applications, it offers a 10A contact current rating and operates within a temperature range of -55°C to 125°C. The grey housing is constructed from UL94 V-0 rated material.
TE Connectivity 646961-1 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646961-1 to view detailed technical specifications.
No datasheet is available for this part.