06P MTA156 SHRD HDR ASSY F/BND
TE Connectivity 647125-6 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 647125-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.