Conn Wire to Board HDR 7 POS 7.92mm Solder ST Thru-Hole
TE Connectivity 647178-7 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647178-7 to view detailed technical specifications.
No datasheet is available for this part.