26-position, 4-row rectangular connector assembly featuring a straight, through-hole mount orientation. Male pin contacts made of brass with gold plating and a mating length of 0.276 inches ensure reliable connectivity. Operating within a temperature range of -40°C to 125°C, this black, polyester-insulated component supports up to 250V DC. UL94 V-0 flammability rating and lead-free construction highlight its safety and compliance.
TE Connectivity 6473418-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 36.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.9mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Number of Signal Positions | 26 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 357 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6473418-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.