
The 6473423-1 is a 26-position, 4-row shrouded header from TE Connectivity's Superseal series. It features a gold-plated brass contact with a gold mating finish and a polyester insulation material. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 16-pack packaging configuration and is terminated with solder. The header is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Series | Superseal |
| Termination | Solder |
| RoHS | Compliant |