TE Connectivity 6473427-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Lead Free | Lead Free |
| Length | 2.79inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Number of Signal Positions | 60 |
| Package Quantity | 8 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6473427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.