
Single-position, straight, wire-to-board connector housing for crimp termination. Features a natural color, 6.5A contact current rating, and a 250V AC max voltage rating. Operates within a temperature range of -67°C to 221°C. Designed for free-hanging, cable mounting with mating retention and accommodates wire gauges from 18AWG to 24AWG. Compliant with RoHS and ELV standards, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 647401-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.19inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |