
2-position, 1-row wire-to-board header and receptacle with a 0.156-inch pitch. Features a 6.5A contact current rating and 10A overall current rating, with a 250V voltage rating. Constructed from natural colored Nylon, this component offers mating alignment and mating retention, with a maximum operating temperature of 221°C. It is UL94 V-0 flammability rated and CSA approved, supporting wire gauges from 18AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
TE Connectivity 647402-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Housing Color | Natural |
| Length | 0.19inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.