Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-24 AWG discrete wire, this component offers a 10A current rating and is constructed from bronze with gold plating over a nickel underplate. It operates within a temperature range of -67°C to 221°C and includes contact retention. Packaging is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| ELV | Compliant |
| Insulation Diameter | 2.84mm |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |