Cable Assembly Flexible 0.114m 24AWG Wire to Board to Wire to Board 30 to 30 POS SKT-PIN
Checking distributor stock and pricing after the page loads.
| Cable Type | Flexible |
| Wire Size | 24AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | SKT-PIN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |