
Female, straight, wire-to-board connector receptacle for discrete wire applications. Features a 10A current rating, gold-plated bronze contacts with nickel underplate, and a 2.84mm insulation diameter capacity for 16AWG wire. Designed for power circuit applications with a 250V operating supply voltage and a temperature range of -67°C to 221°C. This unshielded, crimp-termination component is lead-free, RoHS compliant, and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 647485-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 647485-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.84mm |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647485-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.