Checking distributor stock and pricing after the page loads.
TE Connectivity 647664-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Retention | No (Without) |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
No datasheet is available for this part.