
Red, wire-to-wire power connector housing, straight orientation, designed for discrete wire applications. Features 2 positions, 1 row, and 1 port with a 50A current rating and 600V voltage rating. Constructed with a PC insulation material and copper contacts with silver plating. Operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 647845-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non Gendered |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.88mm |
| Housing Color | Red |
| Insulation Diameter | 10mm |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 157 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 24V |
| Width | 35.05mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647845-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
