
2-position, straight, wire-to-wire receptacle housing for discrete wire applications. Features a 600V AC/DC voltage rating, 50A current rating, and operates within a -20°C to 105°C temperature range. Constructed with a black PC insulation material and copper contacts with silver plating. Designed for free-hanging, cable mount applications with a maximum insulation diameter of 10mm and supports wire gauges from 6AWG to 12AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 647845-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Retention | No (Without) |
| Contact Type | Non-Gendered |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.88mm |
| Housing Color | Black |
| Insulation Diameter | 10mm |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 80V |
| Width | 35.05mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.