
Male power contact for wire-to-wire connector systems, featuring a 6 AWG wire/cable gauge and 50A current rating. Constructed from copper alloy with silver plating (50um) over a nickel underplate, this straight, crimp termination contact operates within a -40°C to 221°C temperature range and supports up to 600V operating supply voltage. It is UL approved, RoHS compliant, and rated UL94 V-0 for flammability.
TE Connectivity 647877-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 50A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 31.24mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Silver |
| Plating Thickness | 50um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP Power |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647877-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
