
Power Series 50 wire-to-wire connector kit featuring hermaphroditic gender and a straight, free-hanging, through-hole mount orientation. This 2-position, 1-row connector system supports 6 AWG wire gauge and offers a 50A contact current rating with silver-plated copper contacts. Rated for 600V AC and 48V DC, it boasts UL approvals and UL94 V-0 flammability rating, with a blue housing color.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Height | 15.88mm |
| Housing Color | Blue |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48.23mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Width | 35.05mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |