
Power Series 50 connector kit, a wire-to-wire hermaphroditic connector system designed for power applications. Features 2 positions and 2 contacts with a 50A current rating, utilizing silver-plated copper contacts. Rated for 600V DC and 12V DC, with a UL94 V-0 flammability rating and UL approval. Accommodates 6 AWG wire gauge, with a straight, free-hanging, through-hole mount orientation. Housing color is yellow, with a PC insulation material.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Height | 15.88mm |
| Housing Color | Yellow |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48.23mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 12V |
| Width | 35.05mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |