
Power Series 50 wire-to-wire connector kit, featuring a 2-position, 1-row configuration. This receptacle offers a 50A contact current rating and 600V voltage rating, utilizing copper contacts with silver plating. Designed for power applications, it supports wire gauges from 10AWG to 12AWG and operates within a temperature range of -20°C to 105°C. The red housing is constructed from UL94 V-0 rated PC insulation, ensuring flammability resistance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.88mm |
| Housing Color | Red |
| Insulation Material | PC |
| Length | 48.23mm |
| Material | PC, Polycarbonate |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 35.05mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |