
Power Series 50 connector kit, black, featuring 2 positions and 1 row. Rated for 600V AC and 80V DC, with a 50A current rating. Contacts are copper with silver plating, suitable for 10-12AWG discrete wire with crimp termination. Housing is black PC insulation, operating between -20°C and 105°C, with UL94 V-0 flammability rating. This free-hanging connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 647893-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48.23mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 80V |
| Width | 35.05mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647893-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.