
62-position, 2-row female header for board-to-board applications. Features a 2.54mm pitch and 0.79-inch height, designed for through-hole mounting with vertical PCB orientation. Offers 4.26A contact current rating with copper alloy contacts plated in gold and tin. Includes mating alignment and retention, with a maximum operating temperature of 90°C. Compliant with RoHS and ELV standards, and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6489165-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6489165-1 technical specifications.
| Card Thickness | 0.062inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 4.26A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.79inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Power Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | Yes (With) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489165-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
