
40-position, 2-row shrouded header with 2.54mm pitch for wire-to-board applications. Features male pin contacts made of bronze with gold and tin plating, rated for 1A current. Vertical orientation, through-hole termination, and a black housing with ejector mechanism. Operating temperature range of -65°C to 105°C, compliant with RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity 6489700-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6489700-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.123inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.94mm |
| Housing Color | Black |
| Length | 2.76inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6489700-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
