The 650019-1 is a 50-position, 2-row through hole cantilever female connector with a maximum operating temperature range of -55°C to 105°C. It features a card thickness of 1.78mm and is made with a bronze contact material with gold plating. The connector is packaged in bulk and has a black color with a glass insulation material.
Sign in to ask questions about the TE Connectivity 650019-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650019-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Rotary Cam |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650019-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.