TE Connectivity 650083-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 650083-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.