
112-contact female straight single-part card edge connector with a 1.27mm pitch. Features gold-plated bronze contacts and a thermoplastic insulation material. Designed for through-hole mounting with a 2.54mm contact post length and supports a card thickness of 1.78mm. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 650090-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650090-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 112 |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650090-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
