
132-position, 2-row card edge connector featuring a 1.27mm pitch. Female, straight orientation, through-hole mount with solder termination. Bronze contacts with gold plating and nickel underplate. Thermoplastic insulation in a brown housing, operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
