
Conn Card Edge SKT 112 POS 1.27mm Solder ST Thru-Hole
TE Connectivity 650181-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Contacts | 112 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 650181 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
