
64-contact female straight two-part Eurocard connector, receptacle style, featuring gold-plated bronze contacts with a 3.3mm post length. This through-hole mount component offers 32 columns and 3 rows, with 64 loaded positions comprising 64 signal and 64 power positions. The grey glass-filled insulation material has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. The 2.54mm pitch and row spacing facilitate vertical PCB mounting.
Sign in to ask questions about the TE Connectivity 650408-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650408-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Power Positions | 64 |
| Number of Rows | 3 |
| Number of Signal Positions | 64 |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650408-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.