
64-position, 2-row female header receptacle for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a 1.5A contact current rating. Constructed with bronze contacts plated in gold, tin, and lead, and a glass insulator. Through-hole mounting with a straight orientation, suitable for 0.062-inch PCB thickness. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 650859-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 3.7inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.49mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650859-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.