64-contact, right-angle, two-part Eurocard receptacle for board-to-board applications. Features gold-plated bronze contacts with a 2.54mm pitch and 2.79mm contact post length. Operates within a -55°C to 125°C temperature range and supports a 250V AC maximum voltage rating. Through-hole mounting with a grey, UL94 V-0 rated glass-filled housing.
Sign in to ask questions about the TE Connectivity 650870-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650870-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Depth | 18.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.49mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 2.79mm |
| Length | 93.87mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Power Positions | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650870-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.