
120-position, 3-row backplane connector with 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Contact current rating of 1.5A, with bronze contacts plated in gold, tin, and lead. Operates within a temperature range of -55°C to 125°C. Housing is grey, made from glass insulation, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 650874-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650874-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 114.2mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 0.109inch |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650874-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.