
96-contact, female, right-angle, two-part Eurocard connector receptacle designed for solder termination. Features bronze contacts with gold plating, a grey glass-filled housing, and a 2.54mm pitch. Rated for 250V AC, operates between -55°C and 125°C, and offers 400 mating cycles. UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 650895-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650895-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 93.88mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650895-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
