
120-position, 3-row right-angle male header assembly for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing, with brass contacts plated in gold, tin, and lead. Rated for 1.5A contact current and operates within a -55°C to 125°C temperature range. Through-hole mounting with a 2.65mm contact post length and 2.64mm tail length. Glass-filled insulation material with a UL94 V-0 flammability rating.
TE Connectivity 650906-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650906-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.