
120-position, 40-column, 3-row straight backplane connector with 2.54mm pitch. Features brass contacts with gold/tin/lead plating and a 1.5A contact current rating. Designed for through-hole mounting with a 0.18-inch contact post length and 4.57mm tail length. Operating temperature range of -55°C to 125°C, with a 250V AC maximum voltage rating. UL94 V-0 flammability rating and ELV compliant.
Sign in to ask questions about the TE Connectivity 650910-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650910-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Depth | 11.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 115.19mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650910-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
