Conn DIN 41612 M 64 POS Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |