
96-position, 3-row right-angle male header for board-to-board applications. Features brass contacts with tin, lead, and gold plating, a 2.54mm pitch, and a 1.5A current rating. Through-hole mounting with a 250V voltage rating and a maximum operating temperature of 125°C. UL and CSA approved, with a UL94 V-0 flammability rating and glass insulation.
TE Connectivity 650947-5 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650947-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
