64-contact, female, straight, two-part Eurocard header receptacle with a 2.54mm pitch. Features gold-plated bronze contacts, 3.3mm contact post length, and a glass insulator. Rated for 125°C max operating temperature and UL94 V-0 flammability. Through-hole mount with vertical PCB mounting orientation.
TE Connectivity 650956-5 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650956-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.