
64-contact, straight, two-part Eurocard female receptacle with a 2.54mm pitch. Features gold-plated bronze contacts, a 3.3mm contact post length, and a solder termination. The grey, glass-filled housing offers UL94 V-0 flammability rating and operates from -55°C to 125°C. Designed for vertical PCB mounting with through-hole termination and includes mating alignment.
Sign in to ask questions about the TE Connectivity 650983-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 650983-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650983-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.