
96-position, 3-row male header for board-to-board applications. Features a 2.54mm pitch, 12.7mm height, and 93.98mm length with a right-angle orientation for through-hole mounting. Brass contacts with gold plating ensure reliable conductivity, and the polymer housing is UL94 V-0 rated for flammability. Offers mating alignment and retention, with a maximum operating temperature of 125°C and a voltage rating of 250V AC.
TE Connectivity 650987-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.7mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650987-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
