This 2m multimode duplex cable features LC/PC connectors on one end and SC duplex connectors on the other, with a beige-colored jacket made of LSZH material. It is compliant with ELV regulations and RoHS standards. The cable has a twin zip wire design with a diameter of 1.8mm and is available in bulk packaging with 6 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6536509-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Connector Type A | LC/PC, LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6536509-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.