This 3m multimode fibre optic cable features LC/PC connectors on one end and SC duplex connectors on the other, with a beige coloured jacket made from LSZH material. It is compliant with ELV regulations and RoHS standards, and is available in a bulk packaging with 6 units per pack. The cable has a grey colour and a twin zip wire/cable type with a diameter of 1.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6536510-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | LC/PC, LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6536510-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.