
260-position, 4-row wire-to-board modular connector with a 0.031-inch pitch, featuring gold-plated copper alloy female socket contacts rated for 500mA. This straight, shielded, rectangular connector assembly offers through-hole mounting with vertical PCB orientation and a 3.3mm contact post length. Constructed from glass and thermoplastic, it boasts a black housing, UL94 V-0 flammability rating, and operates within a -67°C to 185°C temperature range. Halogen-free, lead-free, and RoHS compliant, this connector system includes mating alignment and retention features.
TE Connectivity 6565204-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Female Socket |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 77.5mm |
| Material | Glass, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Number of Signal Positions | 260 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.0787inch |
| Pitch | 0.031inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | TC-ZIF, Medical |
| Shape | Rectangular |
| Shielding | Shielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6565204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
